- Home ›
- All Products›
- 5500.2073
Description
+
FMLB-09 Filter 1PH 1ST 10A 250VAC M5
Search Keywords: 55002073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$25.82
30
$24.32
50
$23.97
100
$21.84
250
$21.25
500
$20.97
1,000 +
$19.36
Click for Quote
Log in
to unlock special pricing