- Home ›
- All Products›
- 5500.2072
Description
+
FMLB-09 FILTER 1PH 1ST 6A 250VAC M5
Search Keywords: 55002072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$25.14
30
$24.39
50
$23.34
100
$21.26
250
$20.70
500
$20.42
1,000 +
$18.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments