- Home ›
- All Products›
- 5500.2068
Description
+
FMBB Filter 1PH 2ST 8A 250VAC
Search Keywords: 55002068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$96.43
5
$86.79
8
$75.94
10 +
$74.42
Click for Quote
Log in
to unlock special pricing