- Home ›
- All Products›
- 5500.2063
Description
+
FSW Filter 1PH 2ST 10A 250VAC
Search Keywords: 55002063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$28.54
30
$27.18
50
$26.54
100
$24.46
250
$23.38
500
$22.57
1,000 +
$21.27
Click for Quote
Log in
to unlock special pricing