- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 5500.2060
Schurter
5500.2060
FSW Filter 1PH 2ST 6A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FSW Filter 1PH 2ST 6A 250VAC
Search Keywords: 55002060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 5500.2060 RoHS compliant?
Yes, 5500.2060 is RoHS compliant.
What is the lead time for 5500.2060?
The standard lead time for 5500.2060 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
10
$27.83
30
$26.22
50
$25.84
100
$23.54
250
$22.91
500
$22.61
1,000 +
$20.87
Click for Quote
Log in
to unlock special pricing