- Home ›
- All Products›
- 5500.2054
Description
+
FSS Filter 1PH 2ST 4A 250VAC
Search Keywords: 55002054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$54.04
10
$40.53
15
$37.83
20 +
$37.07
Click for Quote
Log in
to unlock special pricing