- Home ›
- All Products›
- 5500.2053
Description
+
FSS Filter 1PH 2ST 3A 250VAC
Search Keywords: 55002053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$52.10
10
$39.08
15
$36.47
20 +
$35.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments