- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2043
Schurter
5500.2043
FMW-52 Filter 1PH 2ST 2A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FMW-52 Filter 1PH 2ST 2A 250VAC
Search Keywords: 55002043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Quick Connect10616
-
Dimension:46 x 77 x 31 mm
Product Guides
+
Frequently Asked Questions
Is 5500.2043 RoHS compliant?
Yes, 5500.2043 is RoHS compliant.
What is the lead time for 5500.2043?
The standard lead time for 5500.2043 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
10
$21.75
30
$21.04
50
$20.49
100
$20.13
250
$19.24
500
$18.00
1,000 +
$17.78
Click for Quote
Log in
to unlock special pricing