- Home ›
- All Products›
- 5500.2042
Description
+
FMW-41 Filter 1PH 1ST 10A 250VAC
Search Keywords: 55002042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$15.26
25
$13.83
50
$13.21
100
$12.01
250
$11.52
500
$11.21
1,000 +
$10.48
Click for Quote
Log in
to unlock special pricing