Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5500.2040

FMW-41 Filter 1PH 1ST 3A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FMW-41 Filter 1PH 1ST 3A 250VAC
Search Keywords: 55002040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5500.2040
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5500.2040 RoHS compliant?
Yes, 5500.2040 is RoHS compliant.
What is the lead time for 5500.2040?
The standard lead time for 5500.2040 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
600 can ship
Minimum Order Quantity:
5
23 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.01
25
$14.20
50
$13.24
100
$12.40
250
$11.73
500
$11.70
1,000 +
$11.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!