- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2038
Description
+
FMLB-51 Filter 1PH 1ST 20A 250VAC
Search Keywords: 55002038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Quick Connect10616
-
Dimension:51mm x 90mm x 3110614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$30.03
30
$28.29
50
$27.89
100
$25.40
250
$24.73
500
$24.40
1,000 +
$22.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments