Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5500.2036

FMLB-51 Filter 1PH 1ST 10A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FMLB-51 Filter 1PH 1ST 10A 250VAC
Search Keywords: 55002036
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5500.2036
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Chassis Mount10611
Maximum Voltage Rating: 25010609VAC
Maximum Current Rating: 10 A
Operating Frequency: 50,60 Hz
Operating Temperature: -25 to 100 °C
Termination Style: Quick Connect10616
Dimension: 51mm x 90mm x 3110614mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5500.2036 RoHS compliant?
Yes, 5500.2036 is RoHS compliant.
What is the lead time for 5500.2036?
The standard lead time for 5500.2036 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
Manufacturer Stock:
290 can ship
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$28.44
30
$27.17
50
$26.58
100
$24.55
250
$23.55
500
$22.79
1,000 +
$21.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!