- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 5500.2031
Schurter
5500.2031
FMLB-09 Filter 1PH 1ST 6A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FMLB-09 Filter 1PH 1ST 6A 250VAC
Search Keywords: 55002031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 5500.2031 RoHS compliant?
Yes, 5500.2031 is RoHS compliant.
What is the lead time for 5500.2031?
The standard lead time for 5500.2031 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$22.60
30
$21.93
50
$21.29
100
$19.12
250
$18.61
500
$18.36
1,000 +
$16.95
Click for Quote
Log in
to unlock special pricing