Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5500.2025

FMAB-72 PCB Filter 1PH 1ST 16A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FMAB-72 PCB Filter 1PH 1ST 16A 250VAC
Search Keywords: 55002025
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    5500.2025
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Mounting:
    Through Hole10611
  • Maximum Voltage Rating:
    25010609VAC
  • Maximum Current Rating:
    16 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Termination Style:
    PC Pins10616
  • Dimension:
    70mm x 34.5mm x 25.510614mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5500.2025 RoHS compliant?
Yes, 5500.2025 is RoHS compliant.
What is the lead time for 5500.2025?
The standard lead time for 5500.2025 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
On Order:
100   can ship 3/29/27
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.40
5
$51.30
10
$36.91
30
$36.11
50
$34.06
100
$33.89
250 +
$33.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!