- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2022
Schurter
5500.2022
FMAB-72 PCB Filter 1PH 1ST 4A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
FMAB-72 PCB Filter 1PH 1ST 4A 250VAC
Search Keywords: 55002022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 5500.2022 RoHS compliant?
Yes, 5500.2022 is RoHS compliant.
What is the lead time for 5500.2022?
The standard lead time for 5500.2022 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$36.36
5
$32.45
10
$32.37
30
$30.57
50
$28.89
100
$27.45
250 +
$26.36
Click for Quote
Log in
to unlock special pricing