- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2019
Description
+
FPP-02 PCB Filter 1PH 1ST 6.5A 250VAC
Search Keywords: 55002019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Through Hole10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:6.5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 85 °C
-
Termination Style:PC Pins10616
-
Dimension:24mm x 45mm x 17.510614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
41 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$8.84
25
$7.40
70
$7.16
140
$6.80
280
$6.54
560
$6.21
1,050 +
$5.81
Click for Quote
Log in
to unlock special pricing