- Home ›
- All Products›
- 5500.2009
Description
+
FPP-01 PCB Filter 1PH 1ST 1A 250VAC
Search Keywords: 55002009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
10
$25.60
20
$19.20
30
$17.92
40 +
$17.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments