- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2008
Description
+
FPP-01 PCB Filter 1PH 1ST 3A 250VAC
Search Keywords: 55002008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
41 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
20
$17.82
40
$13.37
60
$12.47
80 +
$12.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments