- Home ›
- All Products›
- 5500.2004
Description
+
FPP-01 PRINTFILTER 1PH 25MM 6A
Search Keywords: 55002004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
41 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$9.35
25
$7.60
50
$7.58
100
$7.26
250
$6.66
500
$6.65
1,000
$6.14
2,500 +
$5.91
Click for Quote
Log in
to unlock special pricing