- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5500.2002
Description
+
FPP-01 PCB Filter 1PH 1ST 2A 250VAC
Search Keywords: 55002002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 85 °C
-
Termination Style:PC Pins10616
-
Dimension:25mm x 25mm x 2510614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
41 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
5
$6.66
25
$5.96
50
$5.94
100
$5.82
250
$5.58
500
$5.57
1,000
$5.22
2,500 +
$5.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments