- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Filters Other ›
- 5500.2000
Description
+
FPP-01 PCB Filter 1PH 1ST 0.6A 250VAC
Search Keywords: 55002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5500.2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:LK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
41 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
5
$6.27
25
$5.99
50
$5.87
100
$5.75
250
$5.59
500
$5.47
1,000 +
$5.07
Click for Quote
Log in
to unlock special pricing