Image is representational - see mfr. specs

5500.0255.1

Schurter

5500 MAIN FILTER 2A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
5500 MAIN FILTER 2A
Search Keywords: 550002551
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    5500.0255.1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85363000
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    2 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -25 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    26.6mm x 30mm x 23.2mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
50
$52.46
100
$27.77
150
$19.54
200 +
$19.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!