- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5220.1043.1
Schurter
5220.1043.1
5220 POWER ENTRY MODULE W. FILTER 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
5220 POWER ENTRY MODULE W. FILTER 10A
Search Keywords: 522010431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5220.1043.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder Lug
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5220.1043.1 RoHS compliant?
Yes, 5220.1043.1 is RoHS compliant.
What is the lead time for 5220.1043.1?
The standard lead time for 5220.1043.1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 9/28/26
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
10
$28.82
30
$27.80
50
$26.22
100
$25.97
250
$25.91
500
$25.84
1,000 +
$25.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT