- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5220.0823.3
Schurter
5220.0823.3
Power Entry Module Filtered M 3 POS 250VAC 8A Fuse ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 5220.0823.3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366900 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Filtered10582 |
| Body Orientation: | Straight10562 |
| Gender: | M10566 |
| Mounting: | Flange Mount10572 |
| Termination Method: | Solder Lug10581 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 8 A |
| Operating Temperature: | -25 to 85 °C |