Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5220.0623.3

5220 POWER ENTRY MODULE W. FILTER 6A M5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
5220 POWER ENTRY MODULE W. FILTER 6A M5
Search Keywords: 522006233
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5220.0623.3
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Solder Lug
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5220.0623.3 RoHS compliant?
Yes, 5220.0623.3 is RoHS compliant.
What is the lead time for 5220.0623.3?
The standard lead time for 5220.0623.3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
1,480 can ship
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$31.82
30
$31.01
50
$29.77
100
$28.20
250
$26.86
500
$26.79
1,000 +
$26.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!