- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5220.0123.3
Schurter
5220.0123.3
5220 POWER ENTRY MODULE W. FILTER 1A M5
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 5220.0123.3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366900 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Filtered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Flange Mount |
| Termination Method: | Solder Lug |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1 A |
| Operating Temperature: | -25 to 85 °C |