Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5200.0623.1 by Schurter
Image is representational - see mfr. specs
Schurter

5200.0623.1

Schurter

5200 POWER ENTRY MODULE W. FILTER 6A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
5200 POWER ENTRY MODULE W. FILTER 6A
Search Keywords: 520006231
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    5200.0623.1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    RO
  • ECCN:
    EAR99
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
80 can ship
Minimum Order:
10
Order Increment:
10
24 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
10
€19.084
30
€18.554
50
€18.044
100
€17.129
250
€16.713
500
€16.453
1,000 +
€16.120
Click for Quote
Log in to unlock special pricing