Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5200.0443.1

5200 POWER ENTRY MODULE W. FILTER 4A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5200 POWER ENTRY MODULE W. FILTER 4A
Search Keywords: 520004431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5200.0443.1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 4 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5200.0443.1 RoHS compliant?
Yes, 5200.0443.1 is RoHS compliant.
What is the lead time for 5200.0443.1?
The standard lead time for 5200.0443.1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
90   can ship 1/14/27
Minimum Order Quantity:
10
Order Increment:
10
19 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$26.01
30
$23.10
50
$22.28
100
$20.52
250
$20.46
500
$20.41
1,000 +
$20.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!