- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5200.0423.3
Schurter
5200.0423.3
5200 POWER ENTRY MODULE W. FILTER 4A M5
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
5200 POWER ENTRY MODULE W. FILTER 4A M5
Search Keywords: 520004233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5200.0423.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5200.0423.3 RoHS compliant?
Yes, 5200.0423.3 is RoHS compliant.
What is the lead time for 5200.0423.3?
The standard lead time for 5200.0423.3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$23.09
30
$22.40
50
$21.44
100
$19.53
250
$19.01
500
$18.76
1,000 +
$17.32
Click for Quote
Log in
to unlock special pricing