- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5200.0243.1
Description
+
5200 POWER ENTRY MODULE W. FILTER 2A
Search Keywords: 520002431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5200.0243.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$16.55
30
$16.30
50
$16.07
100
$14.85
250
$14.66
500
$14.57
1,000 +
$13.64
Click for Quote
Log in
to unlock special pricing