- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5200.0223.1
Schurter
5200.0223.1
5200 POWER ENTRY MODULE W. FILTER 2A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5200 POWER ENTRY MODULE W. FILTER 2A
Search Keywords: 520002231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5200.0223.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5200.0223.1 RoHS compliant?
Yes, 5200.0223.1 is RoHS compliant.
What is the lead time for 5200.0223.1?
The standard lead time for 5200.0223.1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
10
$20.01
30
$19.14
50
$18.73
100
$17.30
250
$16.61
500
$16.08
1,000 +
$14.92
Click for Quote
Log in
to unlock special pricing