- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 5145.ABDBF040C0.411
Description
+
5145, Mounting : Screw, 8 mm, 15 A, prewired, Standard Version, Appliance Inlet: IEC C14, Circuit Breakers TA45: 5145 .ABDBF040C0.411, Suitable for appliances with protection class I
Search Keywords: 5145ABDBF040C0411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5145.ABDBF040C0.411
-
Alias/AKA:5145.2844.411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$94.91
5
$94.67
10
$94.43
20
$58.11
30
$46.01
40 +
$45.09
Click for Quote
Log in
to unlock special pricing