- Home ›
- All Products›
- 5145.A344F130C0.831
Description
+
5145, Mounting : Screw, 8 mm, 15 A, prewired, Medical Version (M5), Appliance Inlet: IEC C14, Circuit Breakers TA45: 5145 .A344F130C0.831, Suitable for appliances with protection class I
Search Keywords: 5145A344F130C0831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5145.A344F130C0.831
-
Alias/AKA:5145.3303.831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$113.31
20
$69.73
30
$55.20
40 +
$54.10
Click for Quote
Log in
to unlock special pricing