- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5145.0890.831
Description
+
5145 POWER ENTRY MODULE W. FILTER 15A M5
Search Keywords: 51450890831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5145.0890.831
-
Alias/AKA:5145.ABDWM150C0.831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$45.15
5
$43.62
20
$42.31
40
$41.66
60
$41.27
100
$38.80
260 +
$37.94
Click for Quote
Log in
to unlock special pricing