- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5130.0300
Schurter
5130.0300
5130 APPLIANCE INLET FILTER 16A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
5130 APPLIANCE INLET FILTER 16A
Search Keywords: 51300300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5130.0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5130.0300 RoHS compliant?
Yes, 5130.0300 is RoHS compliant.
What is the lead time for 5130.0300?
The standard lead time for 5130.0300 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
10
$28.86
20
$21.64
30
$20.20
40 +
$19.80
Click for Quote
Log in
to unlock special pricing