- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5123.0001.0
Schurter
5123.0001.0
5123 APPLIANCE INLET FILTER 2A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5123 APPLIANCE INLET FILTER 2A
Search Keywords: 512300010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5123.0001.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5123.0001.0 RoHS compliant?
Yes, 5123.0001.0 is RoHS compliant.
What is the lead time for 5123.0001.0?
The standard lead time for 5123.0001.0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
10
$12.45
30
$12.06
50
$11.52
100
$10.63
250
$10.05
500
$9.78
1,000 +
$9.14
Click for Quote
Log in
to unlock special pricing