- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5120.4077.0
Description
+
5120 APPLIANCE INLET FILTER 15A
Search Keywords: 512040770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5120.4077.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/21/26
Minimum Order Quantity:
10
Order Increment:
10
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$14.70
30
$14.17
50
$13.86
100
$11.83
250
$11.49
500
$11.44
1,000 +
$11.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT