Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5120.4073.0

5120 APPLIANCE INLET FILTER 4A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5120 APPLIANCE INLET FILTER 4A
Search Keywords: 512040730
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    5120.4073.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Filtered
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    4 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5120.4073.0 RoHS compliant?
Yes, 5120.4073.0 is RoHS compliant.
What is the lead time for 5120.4073.0?
The standard lead time for 5120.4073.0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
10
$12.30
30
$11.79
50
$11.55
100
$10.69
250
$10.28
500
$9.97
1,000 +
$9.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!