Image is representational - see mfr. specs

5120.2301.0

Schurter

5120 APPLIANCE INLET FILTER 2A M5

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
BOX Embalagem
Certificate of Compliance Guarantee
Descrição +
5120 APPLIANCE INLET FILTER 2A M5
Search Keywords: 512023010
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Schurter
  • Número do item:
    5120.2301.0
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Snap-In
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    2 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
10
Multiple:
10
14 Weeks Pode enviar 10/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
10
$11.11
30
$10.77
50
$10.28
100
$9.49
250
$8.97
500
$8.73
1 000 +
$8.16
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!