- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5120.1000.0
Schurter
5120.1000.0
5120 APPLIANCE INLET FILTER 1A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5120 APPLIANCE INLET FILTER 1A
Search Keywords: 512010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5120.1000.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5120.1000.0 RoHS compliant?
Yes, 5120.1000.0 is RoHS compliant.
What is the lead time for 5120.1000.0?
The standard lead time for 5120.1000.0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$14.14
30
$11.96
50
$10.89
100
$9.99
250
$9.21
500
$8.77
1,000 +
$8.35
Click for Quote
Log in
to unlock special pricing