Image is representational - see mfr. specs

5120.0307.1

Schurter

5120 APPLIANCE INLET FILTER 15A M5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
5120 APPLIANCE INLET FILTER 15A M5
Search Keywords: 512003071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    5120.0307.1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Panel Mount
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks can ship 9/17/26
Backorder
Price (USD)
Qty
Unit Price
10
$9.81
30
$9.50
50
$9.07
100
$8.37
250
$7.91
500
$7.70
1,000 +
$7.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!