- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5120.0006.0
Schurter
5120.0006.0
5120 APPLIANCE INLET FILTER 10A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5120 APPLIANCE INLET FILTER 10A
Search Keywords: 512000060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5120.0006.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5120.0006.0 RoHS compliant?
Yes, 5120.0006.0 is RoHS compliant.
What is the lead time for 5120.0006.0?
The standard lead time for 5120.0006.0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$10.95
30
$10.04
50
$9.68
100
$9.15
250
$8.54
500
$8.13
1,000 +
$7.75
Click for Quote
Log in
to unlock special pricing