Image is representational - see manufacturer specifications

Schurter Authorized Distributor

5110.0143.1

5110 APPLIANCE INLET FILTER 1A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
5110 APPLIANCE INLET FILTER 1A
Search Keywords: 511001431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 5110.0143.1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5110.0143.1 RoHS compliant?
Yes, 5110.0143.1 is RoHS compliant.
What is the lead time for 5110.0143.1?
The standard lead time for 5110.0143.1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$19.06
30
$18.49
50
$17.96
100
$16.12
250
$15.69
500
$15.49
1,000 +
$14.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!