- Home ›
- All Products›
- 5098X1110A2
Description
+
5098 APPLIANCE OUTLET 10A 70°C
Search Keywords: 5098X1110A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5098X1110A2
-
Alias/AKA:6182.0029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$4.41
100
$4.21
250
$4.09
500
$3.86
1,000
$3.57
2,500
$3.48
5,000
$3.25
7,500 +
$3.24
Click for Quote
Log in
to unlock special pricing