- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5086X1100A5
Description
+
Power Entry Module Filtered F 2 POS 250VAC 4A ST 1 Port
Search Keywords: 5086X1100A5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5086X1100A5
-
Alias/AKA:6180.0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
50
$2.45
100
$2.38
250
$2.27
500
$2.17
1,000
$1.98
2,500
$1.93
5,000
$1.78
7,500 +
$1.75
Click for Quote
Log in
to unlock special pricing