- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5008.3111
Schurter
5008.3111
5008 APPLIANCE INLET FILTER 1A M5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5008 APPLIANCE INLET FILTER 1A M5
Search Keywords: 50083111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5008.3111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5008.3111 RoHS compliant?
Yes, 5008.3111 is RoHS compliant.
What is the lead time for 5008.3111?
The standard lead time for 5008.3111 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
20
$8.58
40
$8.56
60
$8.19
100
$7.56
260
$7.15
500
$6.95
1,000 +
$6.59
Click for Quote
Log in
to unlock special pricing