- Home ›
- All Products›
- 5008.1012
Description
+
5008 APPLIANCE INLET FILTER 2.5A 250VAC
Search Keywords: 50081012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:5008.1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
20
$8.02
40
$8.00
60
$7.66
100
$7.27
260
$6.68
500
$6.66
1,000 +
$6.16
Click for Quote
Log in
to unlock special pricing