- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4840.2210
Schurter
4840.2210
DC SOCKET 2.35MM CHASSIS MOUNT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4840.2210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:12,12 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Operating Temperature:N/A