- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4840.1220
Schurter
4840.1220
DC PLUG 5.5X3.3MM CABLE PROTEC
View Datasheet Accessories Notify Me
RoHS Compliant
box Packaging
Certificate of Compliance
Description
+
DC PLUG 5.5X3.3MM CABLE PROTEC
Search Keywords: 48401220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4840.1220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 4840.1220 RoHS compliant?
Yes, 4840.1220 is RoHS compliant.
What is the lead time for 4840.1220?
The standard lead time for 4840.1220 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
10
20 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
10
$3.50
50
$3.23
100
$3.11
300
$2.93
500
$2.84
1,000
$2.72
2,500
$2.57
5,000 +
$2.46
Click for Quote
Log in
to unlock special pricing