- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4840.1200
Description
+
DC PLUG 5.5X2.1MM CABLE PROTEC
Search Keywords: 48401200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4840.1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
456
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$2.75
300
$2.57
500
$2.49
1,000
$2.38
2,500
$2.23
5,000
$2.12
7,500
$2.09
10,000 +
$2.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT